text.skipToContent text.skipToNavigation

Manufacturer Part #

VP5-0067-R

VP5 Series 4.3 uH 2.08 A 0.047 Ohm Surface Mount Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Eaton VP5-0067-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 2.08A
Inductance: 4.3µH
DC Resistance: 0.047Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.12
USD
Quantity
Web Price
1
$7.12
20
$7.04
50
$7.00
150
$6.95
400+
$6.85
Product Variant Information section