text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-68280NLT

Board Mount Current Sensors SMD Current Sense 14800uH .93Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-68280NLT - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 1:1:100
Rated Current: 15A
Inductance: 14.8mH
DC Resistance: 1.15mΩ
Isolation Voltage-RMS: 500V
Operating Temp Range: -40°C to +130°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
900
Multiple Of:
300
Total
$1,791.00
USD
Quantity
Web Price
300
$2.05
600
$2.01
900
$1.99
1,200+
$1.97
Product Variant Information section