FS24-1500 in Box by Triad Magnetics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FS24-1500

FS24 Series 24 V Dual Primary Dual Secondary Split Bobbin Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Triad Magnetics FS24-1500 - Technical Attributes
Attributes Table
Primary - Voltage: 115V
Seconary Voltage: 12V
Power Rating (V/A): 36V/A
Rated Current: 3A
Primary Winding: Dual
Secondary Winding: Dual
Mounting Method: Through Hole
Pricing Section
Global Stock:
32
USA:
32
2
Factory Stock:Factory Stock:
50
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.39
USD
Quantity
Unit Price
1
$14.39
4
$14.18
10
$14.04
25
$13.91
40+
$13.70
Product Variant Information section