FD8-120 in Box by Triad Magnetics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FD8-120

POWER XFMR 120.0Vct@0.850A UL/cUL 115V/230 QUICK PACK w/LUGS/FD8-120

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Triad Magnetics FD8-120 - Technical Attributes
Attributes Table
Type: Laminated
Primary - Voltage: 115V
Seconary Voltage: 120V
Power Rating (V/A): 100V/A
Primary Winding: Dual
Secondary Winding: Single
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.72
USD
Quantity
Unit Price
9
$21.93
18
$21.74
27
$21.63
36+
$21.49
Product Variant Information section