F12-200-C2 in Tube by Triad Magnetics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

F12-200-C2

Single Primary/Dual Secondary Split Bobbin PC Mount Class 2 Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Triad Magnetics F12-200-C2 - Technical Attributes
Attributes Table
Primary - Voltage: 115V
Seconary Voltage: 6.3V
Rated Current: 200mA
Secondary Winding: Dual
Mounting Method: Through Hole
Pricing Section
Global Stock:
69
USA:
69
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.27
USD
Quantity
Unit Price
1
$3.27
15
$3.20
40
$3.16
125
$3.11
300+
$3.02
Product Variant Information section