CST206-2T in Box by Triad Magnetics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CST206-2T

CST Series 56 mH 3.5 Ohm DCR 80 A 200CT Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CST206-2T - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 200CT
Rated Current: 80A
Inductance: 56mH
DC Resistance: 3.5Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.70
USD
Quantity
Unit Price
126
$4.45
252
$4.50
378+
$4.45
Product Variant Information section