CST206-1A in Box by Triad Magnetics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CST206-1A

CST Series 14 mH 0.58 Ohm DCR 110 A 100:1 Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Triad Magnetics CST206-1A - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 100:1
Rated Current: 110A
Inductance: 14mH
DC Resistance: 0.58Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
283
USA:
283
On Order:
0
Factory Stock:Factory Stock:
146
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$210.00
USD
Quantity
Unit Price
50
$4.20
100
$4.15
150
$4.13
200
$4.11
250+
$4.05
Product Variant Information section