
Manufacturer Part #
CST-1010
CST Series 40 Ohm DCR 10A 1000:1 Through Hole 50/60 Hz Current Sense Transformer
Product Specification Section
Triad Magnetics CST-1010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CST-1010 - Technical Attributes
Attributes Table
Type: | Current Sense |
Turns Ratio (Np:Ns): | 1000:1 |
Power Rating (V/A): | 0.0969V/A |
Rated Current: | 10A |
DC Resistance: | 40Ω |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$4.51
10
$4.41
25
$4.35
50
$4.29
125+
$4.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole