
Manufacturer Part #
CSE184L
CSE Series 23 Ohm DCR 1 A 1:16.67 Current Sense / Low Frequency Transformer
Product Specification Section
Triad Magnetics CSE184L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CSE184L - Technical Attributes
Attributes Table
Type: | Current Sense |
Turns Ratio (Np:Ns): | 1:16.67 |
Power Rating (V/A): | 110mV/A |
Rated Current: | 0.1A to 1A |
DC Resistance: | 23Ω |
Operating Temp Range: | -30°C to +95°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
126
$1.83
252
$1.81
378
$1.79
504
$1.81
630+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
126 per Box
Mounting Method:
Through Hole