
Manufacturer Part #
B82801B184A30
B82801B Series 180 uH 20 A 500 V Type E5 SMT Power Signal Magenic Transformer
Product Specification Section
TDK EPCOS B82801B184A30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82801B184A30 - Technical Attributes
Attributes Table
Type: | Current Sense |
Turns Ratio (Np:Ns): | 1:30 |
Rated Current: | 20A |
Inductance: | 180µH |
DC Resistance: | 0.8mΩ |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
900+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount