
Manufacturer Part #
ATB322524-0110-T000
Power Transformer 1:10 500Vrms Surface Mount
Product Specification Section
TDK ATB322524-0110-T000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/04/2024 Details and Download
Description of Change: Wound common mode filters and baluns for consumer are manufactured in Sakata plant, which is the mother plant for wound products. We would like to add a production location for bottle neck processes of these products to stabilize ne the production.Details of the change: Change contentAddition of production location for some process
Part Status:
Active
Active
TDK ATB322524-0110-T000 - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): | 1:10.2 |
Rated Current: | 0.7A |
Inductance: | 7µH |
DC Resistance: | 60Ω |
Tolerance (%): | ±20% |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount