78253/55MVC-R in Reel by Murata Power Solutions | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

78253/55MVC-R

78253 Series 0.4 Ohm 240 uH SMT MAX253 Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 78253/55MVC-R - Technical Attributes
Attributes Table
Type: Converter
Turns Ratio (Np:Ns): 1:1.33
Rated Current: 200mA
Inductance: 240µH
DC Resistance: 0.4Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
500+
$2.76
Product Variant Information section