
Manufacturer Part #
78253/55MC
78253 Series 0.7 Ohm 0.83 mH SMT MAX253 Compatible Converter Transformer
Product Specification Section
Murata Power Solutions 78253/55MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 78253/55MC - Technical Attributes
Attributes Table
Type: | Converter |
Turns Ratio (Np:Ns): | 1:1.31 |
Rated Current: | 200mA |
Inductance: | 0.83mH |
DC Resistance: | 0.7Ω |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.29
20
$2.24
40
$2.22
125
$2.18
250+
$2.14
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount