text.skipToContent text.skipToNavigation

Manufacturer Part #

78253/35JC

78253 Series 3.3 V 100 mA 1500 VDC SMT MAX253 Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Murata Power Solutions 78253/35JC - Technical Attributes
Attributes Table
Type: Converter
Turns Ratio (Np:Ns): 1: 2.27
Rated Current: 100mA
Inductance: 390µH
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.50
USD
Quantity
Unit Price
50
$2.23
150
$2.20
200
$2.19
500
$2.16
750+
$2.14
Product Variant Information section