
Manufacturer Part #
78250MVC
78250 Series 1.4 Ohm 2 mH SMT MAX250/MAX251 Compatible Converter Transformer
Product Specification Section
Murata Power Solutions 78250MVC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 78250MVC - Technical Attributes
Attributes Table
Type: | Converter |
Inductance: | 2mH |
DC Resistance: | 1.4Ω |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.13
15
$3.06
30
$3.03
100
$2.97
200+
$2.90
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount