text.skipToContent text.skipToNavigation

Manufacturer Part #

782485/35C

782485 Series 273 mOhm 234 uH ADM2485 Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 782485/35C - Technical Attributes
Attributes Table
Type: Converter
Turns Ratio (Np:Ns): 1CT:2.2CT
Inductance: 234µH
DC Resistance: 273mΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.00
USD
Quantity
Unit Price
50
$1.14
150
$1.13
250
$1.12
1,000
$1.10
1,500+
$1.09
Product Variant Information section