text.skipToContent text.skipToNavigation

Manufacturer Part #

782482/53VC

782482 Series 600 mOhm 260 uH ADM2482E/ADM2487E Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Murata Power Solutions 782482/53VC - Technical Attributes
Attributes Table
Type: Converter
Turns Ratio (Np:Ns): 1:14CT:1CT
Inductance: 260µH
DC Resistance: 600mΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.50
USD
Quantity
Web Price
50
$1.13
150
$1.09
500
$1.04
1,000
$1.01
2,000+
$0.96
Product Variant Information section