76250ENC in Tube by Murata Power Solutions | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

76250ENC

76250ENC Series 1 Ohm 2 mH MAX250/251/253 Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 76250ENC - Technical Attributes
Attributes Table
Type: Converter
Turns Ratio (Np:Ns): 1CT:1
Inductance: 2mH
DC Resistance:
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.70
USD
Quantity
Unit Price
1
$4.03
10
$3.95
15
$3.94
25
$3.89
40
$3.89
75
$3.82
100
$3.84
150
$3.73
250+
$3.73
Product Variant Information section