text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-H281NFRL

TGM Series 198 uH 100 mOhm 3 Watt SMD DC/DC Converter Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TGM-H281NFRL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1:1 / 2.6 / 2.6
Inductance: 198µH
DC Resistance: 100mΩ
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The TGM-H281NFRL is a Part of TGM Series 3 Watt SMD DC/DC Converter Isolation Module Transformer. It Provides the isolation and voltage outputs required for low cost isolated DC/DC converter circuits.

These high efficiency,extended temp range transformers have been designed specifically for the Maxim™ MAX256 controller and H bridge driver with 3.3 V or 5 V power source.

Specifications:

  • Operating Temp: -40 to +85°C
  • Isolation Voltage : 1,500 Vrms
  • Inductance : 198 uH
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.89
USD
Quantity
Unit Price
1
$2.89
20
$2.82
50
$2.79
125
$2.75
300+
$2.68
Product Variant Information section