TG81-1006NRL in Tube by HALO Electronics | LAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TG81-1006NRL

TG81 Series 0.3 uH 0.5 Ohm 1:1 Card Bus 10BASE-T Interface Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
HALO Electronics TG81-1006NRL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Inductance: 100µH
DC Resistance: 0.3Ω
Mounting Method: Surface Mount
Features & Applications

The TG81-1006NRL is a 16 Pin Card Bus 10BASE-T Isolation Module. This have been developed to meet the solation and impedance matching requirements of IEEE 802.3 for 10BASE-T applications.

Specifications:

  • Isolation: 1,500 Vrms
  • Insulation Resistance: 10,000 MΩ
  • Inductance : 100 μH
Read More...
Pricing Section
Global Stock:
520
USA:
520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.38
USD
Quantity
Unit Price
1
$2.38
20
$2.33
30
$1.39
40
$2.31
100
$1.37
125
$2.27
250
$2.22
750+
$1.32
Product Variant Information section