text.skipToContent text.skipToNavigation

Manufacturer Part #

TG1G-S002NZRL

TG1G Series 350 uH 1:1 18 dB Return Loss Single Port Gigabit Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG1G-S002NZRL - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT :1CT
Return Loss: -18dB
Inductance: 350µH
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Features & Applications

The TG1G-S002NZRL is a Single Port Gigabit Isolation Module LAN Signal Transformer. Available in a low profile 24 pin SMD package.

This series of high performance Gigabit Ethernet Isolation Modules is designed to specifically address the isolation, insertion loss and return loss requirements of IEEE 802.3ab for 1000BASE-T applications.

Specifications:

  • Isolation Voltage : 1,500 Vrms
  • Insertion Loss (1-100MHz) : -1.1 max
  • OCL @100KHz, 8mA : 350 µH min
  • Crosstalk (1-100MHz) : 33-20(f/100MHz)
  • CMR(0.1-100MHz) : -30dB min
  • Return Loss (0.5-30MHz) : -18dB min
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
420
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,461.60
USD
Quantity
Web Price
1
$4.02
20
$3.86
50
$3.76
125
$3.67
300+
$3.48
Product Variant Information section