TG111-E12NYNRL in Tube by HALO Electronics | LAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TG111-E12NYNRL

TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
HALO Electronics TG111-E12NYNRL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1 CT:1 CT
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,016
USA:
2,016
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.93
USD
Quantity
Unit Price
1
$2.93
20
$2.86
50
$2.83
125
$2.79
300+
$2.71
Product Variant Information section