text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-S050P2RL

TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
HALO Electronics TG110-S050P2RL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Inductance: 350µH
DC Resistance: 0.9Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,040
USA:
1,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.00
USD
Quantity
Web Price
40
$3.05
120
$2.96
160
$2.94
400
$2.87
600+
$2.80
Product Variant Information section