TG110-S050N2LF in Tube by HALO Electronics | LAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-S050N2LF

TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
HALO Electronics TG110-S050N2LF - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT
Return Loss: -18dB
Inductance: 350µH
DC Resistance: 1.5Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The TG110-S050N2LF is a 350 µH, 1:1 turns ratio 10/100BASE-TX Magnetic Module, available in SOIC-16 surface mount package.

It is designed to meet the requirements of IEEE 802.3 for 10/100BASE-TX and ATM155 applications.

Product Specifications:

  • Isolation Voltage: 1,500Vrms
  • OCL @100KHz, 8mA: 350μH min
  • CMR (0.1-100MHz): -40dB typ
  • Crosstalk (0.1-100MHz): -40dB min
  • Insertion Loss (0.1-100MHz) : -1.1dB max
  • Return Loss (0.5-30MHz): -18dB min
    • (40MHz): -15.5dB min
    • (50MHz): -13.6dB min
    • (60-80MHz): -12dB min
Read More...
Pricing Section
Global Stock:
520
USA:
520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.59
USD
Quantity
Unit Price
1
$1.59
25
$1.57
50
$1.56
150
$1.53
300+
$1.50
Product Variant Information section