TG110-E055N5RLTR in Cut Tape by HALO Electronics | LAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-E055N5RLTR

TG110 Series 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module - SOIC-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
HALO Electronics TG110-E055N5RLTR - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
DC Resistance:
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
671
USA:
671
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.60
USD
Quantity
Unit Price
1
$3.60
10
$3.26
30
$3.09
125
$2.88
300+
$2.75