text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-E050N5RL

Extended Temperature Range E-Ultra™ 10/100BASE-TX Magnetic Module - SOIC-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG110-E050N5RL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
DC Resistance:
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

Halo Electronics, Inc. manufactures the highest quality communication magnetics including signal transformers, filters, common-mode chokes and low power DC/DC converters. HALO is a technology leader in many areas offering leading edge solutions that provide real estate and cost savings.

Halo provides a broad range of isolation transformers and CMR chokes in high-density single, dual, quad and six port configurations.

TG110-E is the extended temperature range, E-Ultra, 10/100 Base-TX module LAN signal transformer. This 16 pin SOIC package Fast Ethernet module was developed as the first miniature 10/100 solution for real estate and cost sensitive applications.

The 10/100 Base-TX module, Halo part number TG110-E050N5RL has a turns ratio of 1:1 at +/- 3% and 1 Ohm DC resistance.

Note: The "RL" suffix on part # TG110-E050N5RL denotes ROHS compliance.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.04
USD
Quantity
Web Price
1
$2.04
30
$1.99
100
$1.93
250
$1.89
750+
$1.80
Product Variant Information section