TG110-E050N5LFTR in Reel by HALO Electronics | LAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-E050N5LFTR

TG110 Series 350 uH 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module T&R - SOIC-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
HALO Electronics TG110-E050N5LFTR - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Inductance: 0.4µH
DC Resistance:
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,106.00
USD
Quantity
Unit Price
700+
$1.58