Manufacturer Part #
H5007NLT
H5007NLT Series -10 dB 1500 Vrms 1000BASE-T Magnetics Module
Product Specification Section
Pulse Electronics H5007NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics H5007NLT - Technical Attributes
Attributes Table
No of Ports: | Single |
Turns Ratio (Np:Ns): | 1:1 |
Return Loss: | -18dB |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | 0°C to 70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
300+
$4.93
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount