
Manufacturer Part #
BAL-NRF02D3
BAL-NRF02 Series 50 Ohm 2.4 - 2.45 Ghz Signal Conditioning Balun Transformer
Product Specification Section
STMicroelectronics BAL-NRF02D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAL-NRF02D3 - Technical Attributes
Attributes Table
Transfomer Type: | Balun Transformer |
Impedance-Unbalanced/Balanced: | 50Ω |
Frequency Range: | 2.4GHz to 2.54GHz |
Insertion Loss: | 1.9dB |
Return Loss: | 12dB |
Phase Difference: | 6% |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.135
10,000
$0.133
15,000
$0.132
25,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount