BAL-CC25-01D3 in Cut Tape by STMicroelectronics | RF Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAL-CC25-01D3

BAL-CC25 Series 2.3 to 2.5 GHz 50 Ohm 0.66 db Balun Transformer - FLIP CHIP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1609
Product Specification Section
STMicroelectronics BAL-CC25-01D3 - Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2.379GHz to 2.507GHz
Insertion Loss: 0.66dB
Return Loss: 19dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.174
20
$0.163
100
$0.158
500
$0.152
2,500+
$0.145