text.skipToContent text.skipToNavigation

Manufacturer Part #

BAL-CC25-01D3

BAL-CC25 Series 2.3 to 2.5 GHz 50 Ohm 0.66 db Balun Transformer - FLIP CHIP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BAL-CC25-01D3 - Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2.379GHz to 2.507GHz
Insertion Loss: 0.66dB
Return Loss: 19dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,200.00
USD
Quantity
Web Price
5,000
$0.24
10,000
$0.235
15,000
$0.235
20,000
$0.23
25,000+
$0.225