PA1836NL in Box by Pulse Electronics | Pulse Transformers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PA1836NL

Switching Transformer 2:2.33:1 0.0095Ohm/0.13Ohm Prim. DCR 0.005Ohm Sec. DCR 95W

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA1836NL - Technical Attributes
Attributes Table
Type: Flyback Transformers
Inductance: 4.5µH
Operating Temp Range: -40°C to +125°C
Length: 21.84mm
Width: 29.21mm
Height - Max: 11.43mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
495
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,539.35
USD
Quantity
Unit Price
45
$5.19
90
$5.16
135+
$5.13
Product Variant Information section