text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5008NLT

Telecom Transformer 1:1 24 Terminal Gull Wing SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics HX5008NLT - Technical Attributes
Attributes Table
Type: Module
Inductance: 325µH
Primary:Secondary - Turns Ratio: 1:!
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 13.16mm
Width: 15.11mm
Height - Max: 6.12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
700
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,052.00
USD
Quantity
Web Price
350+
$4.36