HMU2102NL in Tube by Pulse Electronics | Pulse Transformers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HMU2102NL

HMU2102NL Series 1000 V 150 µH 0.85 Ohm Surface Mount Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Pulse Electronics HMU2102NL - Technical Attributes
Attributes Table
Inductance: 150µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 0.3dB
Isolation Voltage-RMS: 4300V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +125°C
Length: 14.81mm
Width: 11.7mm
Height - Max: 4.88mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.50
USD
Quantity
Unit Price
35
$6.90
70
$6.85
105+
$6.81
Product Variant Information section