text.skipToContent text.skipToNavigation

Manufacturer Part #

H7019FNL

15 x 13.7 x 5.85 mm LAN 10G Base-T 1:1 200 uH Surface Mount Transformer Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics H7019FNL - Technical Attributes
Attributes Table
Type: Module
Inductance: 200µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 3dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 13.7mm
Width: 15mm
Height - Max: 5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
280
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Web Price
35
$5.57
70
$5.54
105
$5.53
175
$5.50
350+
$5.46
Product Variant Information section