
Manufacturer Part #
H1102NLT
PULSE MODULE XFRMR SGL ETHR LF
Product Specification Section
Pulse Electronics H1102NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics H1102NLT - Technical Attributes
Attributes Table
Inductance: | 350µH |
Primary:Secondary - Turns Ratio: | 1:1 |
Insertion Loss: | 1.1dB |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -20°C to +125°C |
Length: | 12.7mm |
Width: | 7.11mm |
Height - Max: | 5.97mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
600+
$3.11
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount