TC2500 in Reel by Pulse Electronics | Non-Power over Ethernet (PoE) Transformers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC2500

TC25 series 180uH with 8mA DC Bias 100KHz 2.5Gigabit T-Chip Ethernet Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics TC2500 - Technical Attributes
Attributes Table
Type: LAN 2.5G Base-T
Inductance: 180µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: -1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Length: 4.7mm
Width: 3.4mm
Height - Max: 3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,480.00
USD
Quantity
Unit Price
2,000+
$0.87
Product Variant Information section