Manufacturer Part #
PH0416NLT
XFRMER FLYBACK DC/DC CONV SMD
Product Specification Section
Pulse Electronics PH0416NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PH0416NLT - Technical Attributes
Attributes Table
Output Voltage: | 8V to 18V |
Inductance: | 43µH |
DC Resistance: | 1.2Ω |
Turns Ratio: | 1:2 |
Operating Temp Range: | -40°C to +125°C |
Length: | 10mm |
Width: | 10mm |
Height - Max: | 12.75mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
150
$2.31
300
$2.27
450
$2.25
600
$2.23
750+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Surface Mount