MET-46-T in Box by Triad Magnetics | Audio Transformers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MET-46-T

Plug In 50 mW 1.0:1.0 600 Ohm Through Hole Miniature Encapsulated Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics MET-46-T - Technical Attributes
Attributes Table
Impedance-Primary: 600Ω
Impedance-Secondary: 600Ω
Frequency Range: 3.5kHz to 300Hz
Rated Power: 500mW
DC Resistance: 85Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
672
Multiple Of:
672
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,650.24
USD
Quantity
Unit Price
1
$7.27
4
$7.17
15
$7.08
30
$7.03
75+
$6.92
Product Variant Information section