text.skipToContent text.skipToNavigation

Manufacturer Part #

HX1188FNL

Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2343
Product Specification Section
Pulse Electronics HX1188FNL - Technical Attributes
Attributes Table
Frequency Range: 100kHz to 100MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
120
Germany (Online Only):
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Web Price
40
$3.15
120
$3.06
160
$3.04
400
$2.97
600+
$2.90