H1012NLT in Reel by Pulse Electronics | Audio Transformers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

H1012NLT

Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Pulse Electronics H1012NLT - Technical Attributes
Attributes Table
Frequency Range: 1MHz to 100MHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$882.00
USD
Quantity
Unit Price
300
$2.94
600+
$2.90
Product Variant Information section