NTCS0805E3473HHT in Reel by Vishay | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0805E3473HHT

NTCS Series 0805 47 kOhm ±3 % 3960 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Vishay NTCS0805E3473HHT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 47kΩ
Tolerance (%): ±3%
B-constant: 3960K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 210mW
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$788.00
USD
Quantity
Unit Price
4,000+
$0.197
Product Variant Information section