Manufacturer Part #
NTCS0805E3104JMT
NTCS Series 0805 100 kOhm ±5 % 3590 K SMT Glass Protected NTC Thermistor
Product Specification Section
Vishay NTCS0805E3104JMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay NTCS0805E3104JMT - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 100kΩ |
Tolerance (%): | ±5% |
B-constant: | 3590K |
B Value Tolerance: | ±1% |
Temperature Range: | -40°C to +150°C |
Power Dissipation: | 210mW |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
52,000
Germany (Online Only):
52,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
4,000
$0.157
8,000
$0.154
12,000
$0.152
16,000
$0.151
20,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount