text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0805E3103JHT

NTCS Series 0805 10 kOhm ±5 % 3940 K SMT Glass Protected NTC Thermistor

Product Specification Section
Vishay NTCS0805E3103JHT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3940K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 210mW
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,919
USA:
1,919
On Order:
0
Factory Stock:Factory Stock:
2,184,000
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.57
USD
Quantity
Web Price
1
$0.57
15
$0.485
100
$0.425
400
$0.385
2,000+
$0.335