NTCS0805E3103FLT in Reel by Vishay | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0805E3103FLT

NTCS Series 0805 10 kOhm ±1 % 3430 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Vishay NTCS0805E3103FLT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3430K
B Value Tolerance: ±3%
Temperature Range: -40°C to +150°C
Power Dissipation: 210mW
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
4,000+
$0.33
Product Variant Information section