NTCS0603E3104JXT in Reel by Vishay | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0603E3104JXT

NTCS Series 0603 100 kOhm ±5 % 4100 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay NTCS0603E3104JXT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±5%
B-constant: 4100K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 125mW
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
84,000
Factory Stock:Factory Stock:
204,000
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$608.00
USD
Quantity
Unit Price
4,000+
$0.152
Product Variant Information section