NTCS0603E3103HMT in Reel by Vishay | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0603E3103HMT

NTCS Series 0603 10 kOhm ±3 % 3610 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay NTCS0603E3103HMT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±3%
B-constant: 3610K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 125mW
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
204,000
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$780.00
USD
Quantity
Unit Price
4,000+
$0.195
Product Variant Information section