NTCS0603E3103FMT in Reel by Vishay | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0603E3103FMT

NTCS Series 0603 10 kOhm ±1 % 3610 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Vishay NTCS0603E3103FMT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3610K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 125mW
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The NTCS0603E3103FMT is a glass protected negative temperature coefficient thermistor, available in 8 mm punched paper tape on reel package.

Features:

  • TCR ranging from - 7 %/K at - 40 °C to - 2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering
  • NiSn terminations
  • Fully glass coated and protected
  • cUL recognized for safety applications (file E148885)
  • AEC-Q200 qualified
  • Material categorization:

Applications:

  • Battery chargers
  • Power suppliers
  • Office equipment
  • LCD compensation
  • In-car entertainment
Read More...
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,240.00
USD
Quantity
Unit Price
4,000+
$0.31
Product Variant Information section