
Manufacturer Part #
NTCS0402E3473JXT
NTC SMD 0402 NISN 47K 5% VERY HIGH B E3
Product Specification Section
Vishay NTCS0402E3473JXT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay NTCS0402E3473JXT - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 47kΩ |
Tolerance (%): | ±5% |
B-constant: | 4075K |
B Value Tolerance: | ±3% |
Temperature Range: | -55°C to +150°C |
Power Dissipation: | 70mW |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
360,000
USA:
360,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount