Manufacturer Part #
NTCS0402E3223HMT
NTC Thermistors NTC 22Kohms 3%
Product Specification Section
Vishay NTCS0402E3223HMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay NTCS0402E3223HMT - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 22kΩ |
Tolerance (%): | ±3% |
B-constant: | 3590K |
B Value Tolerance: | ±3% |
Temperature Range: | -40°C to +150°C |
Power Dissipation: | 70mW |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
10,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount